Reference Only

LF11115TMR

Board Mount Hall Effect / Magnetic Sensors .

Manufacturer:

Mfr Part:
LF11115TMR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMagnetic
Operating Supply Current200 nA
Maximum Output Current9 mA
Operating Point Min/Max- 26 G to - 9 G, 9 G to 26 G
Release Point Min/Max (Brp)- 20 G to - 5 G, 5 G to 20 G
Operating Supply Voltage3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
SeriesTMR
PackagingReel
Moisture SensitiveYes
Output TypePush Pull
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.453$1,359.00
Need more?