Reference Only

LDS8711

Obsolete
LED Lighting Driver ICs HE 10 LED driver No Ext Schottky

Manufacturer:

Mfr Part:
LDS8711

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryLED Lighting Driver ICs
Package / CaseTDFN-8
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage2.7 V to 5.5 V
Mounting StyleSMD/SMT
Product TypeLED Lighting Drivers
SubcategoryDriver ICs
Supply Current - Max3 mA

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?