Reference Only

LDA111

Transistor Output Optocouplers Optocoupler Single-Transistor.

Manufacturer:

Mfr Part:
LDA111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-6
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypePhotodarlington
Current Transfer Ratio - Min300 %
Current Transfer Ratio - Max30000 %
If - Forward Current1 mA
Vf - Forward Voltage1.4 V
Maximum Collector Emitter Voltage30 V
Maximum Collector Emitter Saturation Voltage1 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLDA111
PackagingTube
Current Transfer Ratio300 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$385.00
$1.37$685.00
$1.25$1,250.00
$1.19$5,950.00
Need more?