LCS012T13WC22AY C&K

LCS012T13WC22AY

Basic / Snap Action Switches

Manufacturer:

Mfr Part:
LCS012T13WC22AY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPST-NO
ActuatorLever
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force54 g
Termination StyleWire Lead
Mounting StyleChassis Mount
Actuator Length25.5 mm
Actuator MaterialStainless Steel
Actuator StyleLever
Contact MaterialSilver
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?