Reference Only

LCS012P00WA26AY

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
LCS012P00WA26AY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLCS
TypeSubminiature
Contact FormSPST
ActuatorPlunger
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force203 g
Termination StyleWire Lead
Mounting StylePCB Mount
IP RatingIP67
Actuator MaterialThermoplastic Polyester
Contact MaterialCopper Alloy
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.68$936.00
$4.58$1,145.00
$4.28$2,140.00
$4.23$4,230.00
$4.16$10,400.00
Need more?