Reference Only

LCGHL9T13EC

Basic / Snap Action Switches

Manufacturer:

Mfr Part:
LCGHL9T13EC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLC
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorSimulated Roller Lever
Current Rating5 A
Voltage Rating AC125 VAC to 250 VAC
Operating Force6 oz
Termination StyleSolder Tab
Mounting StyleChassis Mount
Actuator Length0.22 in
Actuator StyleSimulated Roller Lever
IlluminatedNon-Illuminated
Life6000 Cycle
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?