Reference Only

LCGGX1T10EY

Basic / Snap Action Switches

Manufacturer:

Mfr Part:
LCGGX1T10EY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLC
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating1 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force5 oz
Termination StyleSolder Tab
Mounting StyleChassis Mount
Actuator Length0.29 in
Actuator StyleLever
IlluminatedNon-Illuminated
Life6000 Cycle
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?