Reference Only

LCFE160804A180TG

Obsolete
Common Mode Chokes / Filters 18ohms 30% 100A 4 Lines 1608

Manufacturer:

Mfr Part:
LCFE160804A180TG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCommon Mode Chokes / Filters
SeriesLCFE
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines4 Line
Impedance18 Ohms
Tolerance30 %
Maximum DC Current100 mA
Maximum DC Resistance6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1608-10
Length1.6 mm
Width0.8 mm
Height0.5 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeHigh Speed Differential Line Filter
Lead Spacing0.4 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?