Reference Only

LCFE060502A350TG

Obsolete
Common Mode Chokes / Filters 35ohms 25% 50A 2 Lines 0605

Manufacturer:

Mfr Part:
LCFE060502A350TG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCommon Mode Chokes / Filters
SeriesLCFE
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines2 Line
Impedance35 Ohms
Tolerance25 %
Maximum DC Current50 mA
Maximum DC Resistance5.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0605-6
Length0.68 mm
Width0.55 mm
Height0.35 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeHigh Speed Differential Line Filter
Lead Spacing0.32 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?