Reference Only

LCF201204B101TG

Common Mode Chokes / Filters 100ohms 25% 120A 4 Lines 2012.

Manufacturer:

Mfr Part:
LCF201204B101TG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCommon Mode Chokes / Filters
SeriesLCF
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels4 Channel
Impedance100 Ohms
Tolerance25 %
Maximum DC Current120 mA
Maximum DC Resistance4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2 mm
Width1.2 mm
Height0.8 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeHigh Speed Differential Line Filter
Lead Spacing0.65 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.553$2,212.00
Need more?