Reference Only

LCF121002S750TG

Common Mode Chokes / Filters 75ohms 25% 100mA 2 Lines 1210.

Manufacturer:

Mfr Part:
LCF121002S750TG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCommon Mode Chokes / Filters
SeriesLCF
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines2 Line
Impedance75 Ohms
Tolerance25 %
Maximum DC Current100 mA
Maximum DC Resistance4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case1210-4
Length0.87 mm
Width0.67 mm
Height0.5 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeHigh Speed Differential Line Filter
Lead Spacing0.5 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.169$676.00
Need more?