Reference Only
LCF121002A900TG
Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 1210.
Datasheet
LCF121002A900TG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | LCF | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Impedance | 90 Ohms | |
| Tolerance | 25 % | |
| Maximum DC Current | 100 mA | |
| Maximum DC Resistance | 4 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 1210-4 | |
| Length | 0.87 mm | |
| Width | 0.67 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Product | Common Mode Noise Filters | |
| Type | High Speed Differential Line Filter | |
| Lead Spacing | 0.5 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.216 | $864.00 |
Need more?