Reference Only

LCF060502A650TG

Common Mode Chokes / Filters 65ohms 25% 50A 2 Lines 0605.

Manufacturer:

Mfr Part:
LCF060502A650TG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCommon Mode Chokes / Filters
SeriesLCF
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines2 Line
Impedance65 Ohms
Tolerance25 %
Maximum DC Current50 mA
Maximum DC Resistance10 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0605-4
Length0.64 mm
Width0.57 mm
Height0.35 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeHigh Speed Differential Line Filter
Lead Spacing0.4 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.269$2,690.00
Need more?