Reference Only

LCA10A140P00RC

Obsolete
Basic / Snap Action Switches

Manufacturer:

Mfr Part:
LCA10A140P00RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLCA
TypeSubminiature
Contact FormSPDT
ActuatorPlunger, Pin
Current Rating5 A, 8 A, 10 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force140 g
Termination StyleSolder Pin, Right Angle
Mounting StyleChassis Mount
Actuator MaterialStainless Steel
Actuator StylePlunger, Pin
Contact MaterialSilver Nickel
IlluminatedNon-Illuminated
Life6000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 10 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?