Reference Only

LCA10A140L02RW

Basic / Snap Action Switches

Manufacturer:

Mfr Part:
LCA10A140L02RW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPST-NC
ActuatorLever
Current Rating10 A
Voltage Rating AC125 VAC
Operating Force140 g
Termination StyleSolder Pin, Right Angle
Mounting StyleChassis Mount
Actuator MaterialStainless Steel
Actuator StyleLever
Contact MaterialCopper
IlluminatedNon-Illuminated
Life6000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 10 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?