Reference Only

LCA10150P00LC

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
LCA10150P00LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLCA
TypeSubminiature
Contact FormSPDT
ActuatorPlunger
Current Rating10.1 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force150 g
Termination StyleSolder Pin
PackagingBulk
Actuator MaterialStainless Steel
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Life300000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.81$1,905.00
$3.68$3,680.00
Need more?