Reference Only

LCA06150S06LY

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
LCA06150S06LY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPST-NO
ActuatorSimulated Roller Lever
Current Rating6 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force1.47 N
Termination StyleSolder Pin, Left Angle
Mounting StylePCB Mount
PackagingTray
Actuator Length6 mm
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Life300000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.46$2,230.00
$4.31$4,310.00
Need more?