Reference Only

LCA01150T06SC

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
LCA01150T06SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPDT
ActuatorLever
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force1.47 N
Termination StyleSolder Terminal
Mounting StylePCB Mount
Actuator Length6.8 mm
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Life300000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.03$1,015.00
$1.91$1,910.00
$1.82$9,100.00
Need more?