Reference Only

LCA01150P00SY

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
LCA01150P00SY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLCA
TypeSubminiature
Contact FormSPST-NO
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force150 g
Termination StyleSolder Terminal
Mounting StyleChassis Mount
PackagingBulk
Actuator MaterialStainless Steel
Actuator StylePlunger, Pin
Contact MaterialSilver
IlluminatedNon-Illuminated
Life300000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.70$1,350.00
$2.61$2,610.00
Need more?