Reference Only

LCA01150A05RC

Limit Switches .

Manufacturer:

Mfr Part:
LCA01150A05RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Lever
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force150 gf
Termination StylePC Pin
Mounting StyleThrough Hole
TypeSmall Size
PackagingTray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeLimit Switches
SeriesLCA
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.98$1,490.00
$2.85$2,850.00
Need more?
Contact Us