Reference Only

L75QS200.V

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
L75QS200.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesL75
ProductSpecialty Fuses
Current Rating200 A
Voltage Rating DC750 VDC
Interrupt Rating50 kA
Body StyleRound Body Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / Group30.94 mm x 73.03 mm
Indicator StyleWithout Indicator
PackagingBulk
Diameter63.5 mm
Length72.24 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.69$748.45
$138.55$1,385.50
$114.54$5,727.00
Need more?