Reference Only

L60030M1PQDINR

Fuse Holder 600V 30A Midget 1 Pole Din MNT RLS.

Manufacturer:

Mfr Part:
L60030M1PQDINR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesL600
Fuse Size / Group10.3 x 38 mm, 5AG, Midget
Mounting StyleDIN Rail
Current Rating30 A
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.32$239.76
$10.09$544.86
$9.45$1,020.60
$8.71$2,194.92
$8.48$4,273.92
$8.28$8,346.24
Need more?