Reference Only

L60030M1PQ

Fuse Holder Blok 30A 600V 1 Pole Pressure Plate Cnct.

Manufacturer:

Mfr Part:
L60030M1PQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesL600
ProductFuse Blocks
Fuse Size / GroupMidget
TypeGeneral Purpose
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StylePressure Plate
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.03$198.54
$9.69$523.26
$8.94$965.52
$8.25$2,079.00
$7.60$3,830.40
$7.07$7,126.56
Need more?