Reference Only

L60030C2SQDINR

Fuse Holder 600V 30A Class CC 2 Pole Din MNT RLS.

Manufacturer:

Mfr Part:
L60030C2SQDINR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesL600
ProductFuse Blocks
Fuse Size / GroupClass CC
TypeGeneral Purpose
Mounting StyleDIN Rail
Number of Poles2 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StyleScrew
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.41$192.69
$16.69$901.26
$15.38$1,661.04
$13.91$3,505.32
$13.77$6,940.08
Need more?