Reference Only

L4CL1206LR004FNR

Current Sense Resistors - SMD 4T L4CL1206 0.5W 75ppm 4 mOhm +/-1.0%.

Manufacturer:

Mfr Part:
L4CL1206LR004FNR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
Resistance4 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyThick Film
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesCeramic Substrate
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
ProductCurrent Sense Resistors
SubcategoryResistors
TypeSurface Mount Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.375$1,875.00
Need more?