Reference Only

L4008V8

Obsolete
Triacs 400V 8A Sensing 10-10-10-20mA

Manufacturer:

Mfr Part:
L4008V8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesLxx08x
On-State RMS Current - It RMS8 A
Non Repetitive On-State Current65 A, 80 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM20 uA
On-State Voltage1.6 V
Holding Current Ih Max20 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt10 mA, 20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleThrough Hole
Package / CaseTO-251-3
PackagingBulk
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?