Reference Only

L212132MV02Q

Slide Switches DPDT MOM R/A PTH.

Manufacturer:

Mfr Part:
L212132MV02Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
Current Rating2 A, 4 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC28 VDC
Termination StylePC Terminal
ActuatorWithout Cap
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesL
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.30$7,300.00
Need more?