Reference Only

L204121MS02Q

Slide Switches .

Manufacturer:

Mfr Part:
L204121MS02Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP4T
Switch FunctionON - ON - ON - ON
Current Rating2 A, 4 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC28 VDC
Termination StyleThrough Hole
ActuatorWithout Cap
Mounting StyleThrough Hole
SeriesL
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.58$4,580.00
Need more?