Reference Only

L203011MS02B

Slide Switches Slide.

Manufacturer:

Mfr Part:
L203011MS02B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleSolder Pin
ActuatorWithout Cap
Mounting StyleThrough Hole
Contact PlatingGold
SeriesL
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
Travel3.81 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$7.45$7,450.00
Need more?