Reference Only

L202011MS02G

Slide Switches Switch Slide Mini Dpdt Pc Mnt.

Manufacturer:

Mfr Part:
L202011MS02G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Voltage Rating AC20 VAC
Termination StyleSolder Pin
ActuatorWithout Cap
Mounting StyleThrough Hole
Contact PlatingGold
SeriesL
PackagingBulk
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.25$8,250.00
Need more?