Reference Only

L123012MS06Q

Slide Switches Slide.

Manufacturer:

Mfr Part:
L123012MS06Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC28 VDC, 125 VDC
Termination StyleWire Lead
ActuatorWithout Cap
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesL
PackagingBulk
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel4.06 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?