Reference Only
L103011TS03Q
Slide Switches SP3T On-On-On L Series Slide SW.
Datasheet
L103011TS03Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP3T | |
| Switch Function | ON - ON - ON | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 28 VDC, 125 VDC | |
| Termination Style | Through Hole | |
| Actuator | Without Cap | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Series | L | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 4.06 mm | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $4,400.00 |
Need more?