Reference Only

L102121ML04B

Slide Switches SWITCH SLIDE SPDT R/A T/H GOLD.

Manufacturer:

Mfr Part:
L102121ML04B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleThrough Hole
ActuatorWithout Cap
Mounting StylePCB Mount
SeriesL
Product TypeSlide Switches
SubcategorySwitches
Travel3.56 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.70$535.00
$5.03$503.00
$4.49$1,122.50
$4.39$2,195.00
Need more?
Contact Us