Reference Only

L0103DTRP4

Obsolete
Triacs 1A 400V 3 3 3 5 mA Sen Triac

Manufacturer:

Mfr Part:
L0103DTRP4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesL01
On-State RMS Current - It RMS1 A
Non Repetitive On-State Current10 A, 12 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.6 V
Holding Current Ih Max7 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt3 mA, 5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOT-223-4
PackagingReel
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?