Reference Only

KT11P4SA3M34LFS

Tactile Switches Tact.

Manufacturer:

Mfr Part:
KT11P4SA3M34LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting DirectionRight Angle
ActuatorWithout Cap
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Power Rating1 VA
SeriesKT
Contact PlatingSilver
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKT11P4SA3M34 LFS YT1063570FP LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.61$6,525.00
Need more?
Contact Us