KT11P3SA1M C&K

KT11P3SA1M

Obsolete
Tactile Switches SMD SEALED TACT

Manufacturer:

Mfr Part:
KT11P3SA1M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
Stem Height1.5 mm
ActuatorWithout Cap
Operating Force2.9 N
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
Length6.6 mm
Width7.57 mm
Height4.32 mm
SeriesKT
Contact PlatingSilver
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Mounting TypeSealed
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
HTS8536509031
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?