Reference Only

KT11P2SA2M34LFS

Tactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W.

Manufacturer:

Mfr Part:
KT11P2SA2M34LFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating100 mA
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorNatural
Length6.29 mm
Width8.24 mm
Height7.11 mm
SeriesKT
Life100000 Cycle
IP RatingIP57
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesYT1043560FP LFS KT11P2SA2M34 LFS YT1043560FP LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.82$1,692.00
$2.60$3,120.00
$2.58$6,192.00
Need more?