Reference Only

KT11B1SAM35LFG

Tactile Switches 0.64Mm Gold Ra Gwing.

Manufacturer:

Mfr Part:
KT11B1SAM35LFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorWithout Cap
Operating Force3 N
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Power Rating1 VA
Contact FormSPST
Termination StyleSolder Pin
Length7.57 mm
Width4.38 mm
Height6.6 mm
SeriesKT
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesYT1026740FP LFG KT11B1SAM35 LFG YT1026740FP LFG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.13$3,304.00
Need more?