Reference Only

KSS323GLFG

Tactile Switches Switch Tact Gold 200 Gf Gullwing

Manufacturer:

Mfr Part:
KSS323GLFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating10 mA
Voltage Rating DC32 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
Length7 mm
Width4.4 mm
Height1.7 mm
SeriesKSS
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSS323G LFG Y39A32310FP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?