Reference Only

KSR2M3GLFG

Tactile Switches

Manufacturer:

Mfr Part:
KSR2M3GLFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.75 mm
ActuatorRound
Switch FunctionOFF - (ON)
Current Rating10 mA
Voltage Rating DC32 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
Length6 mm
Width3.8 mm
Height2.5 mm
SeriesKSR D
IP RatingIP50
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
TypeDetect
Part # AliasesKSR2M3G LFG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?