Reference Only

KSR253G

Tactile Switches 4.5N GOLD GULL WING.

Manufacturer:

Mfr Part:
KSR253G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Stem Height2.5 mm
Operating Force4.4 N
Current Rating10 mA
Voltage Rating DC32 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
Length6 mm
Width3.8 mm
Height1.7 mm
SeriesKSR
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.376$4,700.00
Need more?
Contact Us