Reference Only

KSR222GLFS

Tactile Switches Silvr 200Gf Gullwing.

Manufacturer:

Mfr Part:
KSR222GLFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating50 mA
Contact FormSPST
Termination StyleGull Wing Lead
Length6 mm
Width3.8 mm
Height2.5 mm
SeriesKSR
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSR222G LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.418$6,270.00
Need more?
Contact Us