Reference Only

KSL1A211LFTR

Tactile Switches

Manufacturer:

Mfr Part:
KSL1A211LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting DirectionStraight
ActuatorWithout Cap
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
SeriesKSL
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSL1A211 LFTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?