Reference Only

KSJ0V43180SHLFT

Tactile Switches Switch Tact Spst 300Gf Ra Flux

Manufacturer:

Mfr Part:
KSJ0V43180SHLFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorDome
Switch FunctionOFF - (ON)
Operating Force2.9 N
Current Rating10 mA
Voltage Rating DC24 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
SeriesKSJ
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesY33A431N9FPLFT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?