Reference Only

KSJ0M431LFT

Tactile Switches

Manufacturer:

Mfr Part:
KSJ0M431LFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
ActuatorDome
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC32 VDC
Contact FormSPST
Termination StyleSolder Pin
SeriesKSJ
Product TypeTactile Switches
SubcategorySwitches
Travel1.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?