Reference Only
KSC933J LFG
Tactile Switches .
Datasheet
KSC933J LFG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Product Type | Tactile Switches | |
| Termination Style | J Form Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | KSC9 | |
| Packaging | Reel | |
| Contact Form | SPST | |
| Current Rating | 10 mA | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Life | 300000 Cycle | |
| Mounting Style | SMD/SMT | |
| Operating Force | 2.55 N | |
| Power Rating | 0.2 VA | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | KSC | |
| Type | Sealed Tact Switch | |
| Voltage Rating DC | 32 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 13,300 / Multiples: 950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.649 | $8,631.70 |
Need more?