Reference Only
KSC541G ROHS
Tactile Switches Switch Tact Gold 300 Gf Gullwing.
Datasheet
KSC541G ROHS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Actuator | Round | |
| Color | Brown | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 50 mA | |
| Ground Terminal | No | |
| Height | 5.6 mm | |
| IP Rating | IP50 | |
| Illuminated | Non-Illuminated | |
| Length | 6.2 mm | |
| Life | 100000 Cycle | |
| Mounting Direction | Straight | |
| Operating Force | 3 N | |
| Power Rating | 1 VA | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Stem Height | 2.7 mm | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Gull Wing Lead | |
| Type | Sealed | |
| Voltage Rating DC | 32 VDC | |
| Width | 6.2 mm | |
| Part # Aliases | Y31C41666FPROHS KSC541GROHS Y31C41666FP Y31C41666FP R0HS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.582 | $8,148.00 |
Need more?