Reference Only

KSC4D2J50SHLFS

Tactile Switches .

Manufacturer:

Mfr Part:
KSC4D2J50SHLFS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.175 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorOrange
Length6.2 mm
Width6.2 mm
Height5.2 mm
SeriesKSC D
IP RatingIP67
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
TypeDetect
Part # AliasesY31CD2241FP LFS Y31CD2241FPLFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.549$7,686.00
Need more?