Reference Only
KSC4D1J50SHLFS
Tactile Switches 1A 32VDC 5.2mm J bend, IP67
Datasheet
KSC4D1J50SHLFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 1.175 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 2 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 32 VDC | |
| Power Rating | 1 VA | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Orange | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 5.2 mm | |
| Series | KSC D | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | Detect | |
| Part # Aliases | KSC4D1J 50SH LFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?