Reference Only

KSC445G70SHLFG

Tactile Switches

Manufacturer:

Mfr Part:
KSC445G70SHLFG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Operating Force4 N
Power Rating0.2 VA
Contact FormSPST
Termination StyleGull Wing Lead
Length6.2 mm
Width6.2 mm
Height5.2 mm
SeriesKSC
IP RatingIP67
Contact PlatingSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Mounting TypeSealed
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeSealed Tact Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?